
Highlights & Details
Rcd Adapter BDI-A2 30 IP54
- Personal protection plug as effective protection against electrical accidents separates the active conductors from the mains at lightning speed, as soon as differential currents occur
- Ground fault circuit breaker with two-pole cut-off
- Reliable personal protection with rated fault current of 30mA
- Personal protection plug with hinged cover thanks to protection class IP54 suitable for use in outdoor areas (dust and splash-proof)
Technical specifications
- Product type
RCCB in-line socket
- Enclosure material
Plastic
- Nominal voltage
230 V
- Factory colour
Yellow
IP54
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- Width
50 mm
- Height
100 mm
- Length
150 cm
- Type
PRCD
- Power rating
3680 W
- Measured differential current
30 mA
- Weight
0 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
User & Safety Instructions
User & Safety Instructions 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
User & Safety Instructions 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
Information
Information 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
Conformity certificate
Conformity certificate 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
Certificate
Certificate 1527730 Brennenstuhl 1290660 RCCB in-line socket PRCD 230 V Yellow IP54
Description
Nominal frequency 50/60 Hz
Max. breaking capacity 3500 W
Max. power rating 16 A
Protection class (IP) IP54
Areas of application: Outside
Min Surrounding temperature -25 °C
Max. Surrounding temperature 40 °C
This text is machine translated.
Features
- Personal protection plug as effective protection against electrical accidents - separates the active conductor from the mains at lightning speed, as soon as there is residual current
- Error current circuit breaker with two-pole cut-off
- Reliable person protection with a rated fault current of 30mA
- Person-protection socket with hinged cover for outdoor use thanks to protection class IP54 (dust and splash-proof)
- Personal protection adapter BDI-A 2 30 IP 54 in yellow
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98€ 26.98*































