
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
AVM FRITZ! DECT 210 Intelligent socket for house and garden
- You also benefit in the garden of Smart Home functions
- FRITZ!App Fon: via PC, tablet, smartphone on the socket - even while traveling
- Once, daily, weekly switching plans or accidentally switched
- Thanks to splash-water protection is also perfectly suited for outdoor use (IP44)
- Energy analysis of the FRITZ!Box via push mail zustellbar
- Easy installation by pressing the DECT-button
- Capable of learning through updates
Technical specifications
- Product type
Socket
- Features
Test function
- Mounting type
Adapter
- Factory colour
Multicolour
- Used at
Outdoors
- Max. switching capacity
3450 W
- Data transfer (Smart Home)
Wireless
- Frequency
1880 - 1900 MHz
- Transfer Standard (Smart Home)
DECT
300 m
- Width
65 mm
- Height
127 mm
- Depth
36 mm
- Dim
(W x H x D) 65 x 127 x 36 mm
- Hub
Not required
n.rel.
- Weight
0.42
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1528939 FRITZ! FRITZ!DECT 210 20002723 DECT Socket Test function Outdoors 3450 W
Description
Home and Garden Power
Home network outside the own four walls: With the intelligent socket for outdoor control, you can also garden devices with a finger smudge, they measure the power consumption and create automatic wiring diagrams.
Smart Garden
With FRITZ! DECT 210 wide you also benefit in the garden of Smart Home functions: access via App Fon, FRITZ!, tablet or smartphone to the socket on the PC. They also work while traveling via the Internet or the free MyFRITZ! app. So you have everything in view during the automatic switch off and always maximum control: Create once, daily, weekly switching plans or let by chance.
Energy acquisition and splash protection
FRITZ!DECT 210 has a splash-protection and is thus perfectly equipped for outdoor use. A few rain drops can easily withstand the socket just a little something like strong fluctuations in temperature between -20 and +40 °C makes: FRITZ!DECT 210 you fidelity services. One of them is the energy detection of the connected load: So you have power guzzlers have no chance.
All information via E-Mail
You might want to also enjoy your home consumer in mind. Then let the energy analysis from the FRITZ!Box to push email. So, you will receive all information such as the consumed power or the status of your devices on a regular basis by E-Mail.
Ready to use in no time at all.
The Start with FRITZ! DECT 210 is very simple: By pressing the DECT-button of your FRITZ!Box register the intelligent power socket in the home network. The individual settings take comfortable in the FRITZ!Box-Benutzeroberflache.
This text is machine translated.
Home network outside the own four walls: With the intelligent socket for outdoor control, you can also garden devices with a finger smudge, they measure the power consumption and create automatic wiring diagrams.
Smart Garden
With FRITZ! DECT 210 wide you also benefit in the garden of Smart Home functions: access via App Fon, FRITZ!, tablet or smartphone to the socket on the PC. They also work while traveling via the Internet or the free MyFRITZ! app. So you have everything in view during the automatic switch off and always maximum control: Create once, daily, weekly switching plans or let by chance.
Energy acquisition and splash protection
FRITZ!DECT 210 has a splash-protection and is thus perfectly equipped for outdoor use. A few rain drops can easily withstand the socket just a little something like strong fluctuations in temperature between -20 and +40 °C makes: FRITZ!DECT 210 you fidelity services. One of them is the energy detection of the connected load: So you have power guzzlers have no chance.
All information via E-Mail
You might want to also enjoy your home consumer in mind. Then let the energy analysis from the FRITZ!Box to push email. So, you will receive all information such as the consumed power or the status of your devices on a regular basis by E-Mail.
Ready to use in no time at all.
The Start with FRITZ! DECT 210 is very simple: By pressing the DECT-button of your FRITZ!Box register the intelligent power socket in the home network. The individual settings take comfortable in the FRITZ!Box-Benutzeroberflache.
This text is machine translated.
Features
- Intelligent socket for the home network
- Switches off automatically or manually with the power supply for connected devices up to 3.450 W
- Energy consumption measure, record and reduce costs
- Suitable for ambient temperatures of -20°C to 40°C
- Control with PC, notebook, smartphone or tablet - even while traveling via the Internet.
- Integration into the home network via DECT-factory is securely encoded.
- Splash-water protection class IP44 for outdoor operation. The Splash-protection IP44 exists only when the components involved, power plug and power socket, the same protection class (IP44)
- The use is virtually possible on any wall socket
- Two-pole switch phase (L) and the neutral conductor (N)
- Manual switching: via a push button on the actuator or by FRITZ!dryer; on the PC, smartphone or tablet via the user interface of the FRITZ!Box or by MyFRITZ! App (local and over the Internet)
- Automatic switching: once, daily, weekly, daily (100 free switching points per week), rhythmic, random, countdown, via Astro-function depending on the time of sunrise and sunset or via Google Calendar, switch off when standby
- Energy analysis: current power (active power), as well as current voltage and current consumption per 15 minutes, day, month, year in kWh, Euro, CO2 emissions
- Built-in temperature sensor
- The display of the current power and temperature as well as switch via the user interface of the FRITZ!Fon, FRITZ!Box or MyFRITZ! App
- Push email function: All information such as consumed power or switching state via E-Mail
- Easy setup via the FRITZ!Box
- Software-controlled switch at zero crossing
- Radio range: up to 300 meters in open and up to 40 meters in buildings.
Scope of delivery
- AVM FRITZ! DECT 210 switchable socket
- User manual.
Hints
This offer does not apply to resellers.
System requirements
- FRITZ!Box with DECT base station (except FRITZ!Box 7412), FRITZ!OSVersion 6.83
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.98*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























