
Highlights & Details
Smart Wi-Fi Socket with Energy Meter Function
- Energy meter collects consumption data
- Remote power on/off via Wi-Fi/3G/4G
- Timer with countdown function
Technical specifications
- Product type
Socket
- Features
Test function
- Mounting type
Adapter
- Used at
Indoors
- Max. switching capacity
2500 W
- Operating voltage
250 V
Tuya
Alexa
Google Home
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
- Width
60 mm
- Height
60 mm
- Depth
54 mm
- Dim
(W x H x D) 60 x 60 x 54 mm
- Hub
Not required
n.rel.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138451 Sygonix SY-4276902 Wi-Fi Socket Test function Indoors 2500 W
Conformity certificate
Conformity certificate 2138451 Sygonix SY-4276902 Wi-Fi Socket Test function Indoors 2500 W
Warranty Terms
Warranty Terms 2138451 Sygonix SY-4276902 Wi-Fi Socket Test function Indoors 2500 W
Description
Besides above functions, this smart socket comes with charge and overload protection as well as child-safety measures, all of which makes the product safe to use.
Just plug the smart socket in a mains outlet, interconnect it with your local Wi-Fi network, then plug in an appliance and start operating the device remotely from wherever you are.
Features
- Supports RT power/current/voltage consumption monitoring of appliances
- Indicator lights (red, green)
- Energy meter
- Charging protection
- Overload protection
- Child-safe
- Single-pole disconnection
- Max. load: 10A, 2500W
- Network: Wi-Fi 802.11b/g/n, 2.4 GHz
Scope of delivery
- Wi-Fi Smart Socket
- User Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































