
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Additional remote control, 433 MHz
- You can switch your devices conveniently via remote controlPower rating: 2000 W max.Range approx. 30 m.16 devices can be switched over 4 channels
Technical specifications
- Product type
Remote control
- Mounting type
No fitting required
- Used at
Indoors
- Operating voltage
12 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Channels
4
30 m
- Width
40 mm
- Height
110 mm
- Depth
20 mm
- Dim
(W x H x D) 40 x 110 x 20 mm
- Hub
Not required
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1208459 Renkforce Remote control Indoors
Conformity certificate
Conformity certificate 1208459 Renkforce Remote control Indoors
Description
Remote control enables a comforable operating of radio sockets.
This text is machine translated.
This text is machine translated.
Features
- Battery 12 V
- Radio frequency: 433 MHz
Scope of delivery
- Remote control
- Battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.97*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























