
Highlights & Details
Sygonix Wi-Fi power meter socket
- Monitor real-time power consumption/current/voltage of your appliances
- View historical power consumption data
- Remote on/off, timer and count down function via mobile app
Technical specifications
- Product type
Socket
- Features
Test function
- Mounting type
Adapter
- Factory colour
White
- Used at
Indoors
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
Alexa
Google Home
Tuya
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
- Width
54 mm
- Height
54 mm
- Depth
78 mm
- Dim
(W x H x D) 54 x 54 x 78 mm
- Hub
Not required
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757953 Sygonix SY-5515906 Wi-Fi Socket Test function Indoors 3680 W
Warranty Terms
Warranty Terms 2757953 Sygonix SY-5515906 Wi-Fi Socket Test function Indoors 3680 W
Description
Features
- Supports Amazon Alexa and Google Home
Scope of delivery
- Wi-Fi plug
- User manual
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































