
Highlights & Details
Brennenstuhl Comfort Line radio RC CE1 3001 IP20
- 3-pc radio socket set for comfortable switching on and off of electrical devices and lamps up to 1000 W in the interior
- Radio sockets with increased touch protection: Plastic plates close the contacts of the socket
- 4-channel hand-held transmitter (433.92 MHz) for universal control of single or multiple receivers simultaneously up to 25m range
- Simple and flexible use through self-learning coding
Technical specifications
- Product type
Socket set
- Factory colour
White
- Used at
Indoors
- Max. switching capacity
1000 W
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Channels
4
25 m
- Width
110 mm
- Height
70 mm
- Depth
55 mm
- Dim
(W x H x D) 110 x 70 x 55 mm
- Hub
Not required
n.rel.
- Protection class
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763475 Brennenstuhl RC CE1 3001 1507040 Wireless Socket set 4-piece Indoors 1000 W
User & Safety Instructions
User & Safety Instructions 1763475 Brennenstuhl RC CE1 3001 1507040 Wireless Socket set 4-piece Indoors 1000 W
User & Safety Instructions 1763475 Brennenstuhl RC CE1 3001 1507040 Wireless Socket set 4-piece Indoors 1000 W
User & Safety Instructions 1763475 Brennenstuhl RC CE1 3001 1507040 Wireless Socket set 4-piece Indoors 1000 W
Description
Design your own four walls smart: These three wireless sockets in modern design make it easy to use lamps and other electrical devices that are difficult to access.
- for convenient switching on and off of electrical appliances and lamps up to 1000 W.
- the safe and comfortable solution for switching electrical devices, conveniently by radio at the push of a button
- Plug the switch receiver into the wall socket and the device you want to switch remotely
- very helpful also for the sick or with limited mobility
- Switching status display on the receiver, can also be operated manually
- Easy and flexible use through self-learning coding
- Interference-proof by more than 65,000 different codes
- permanent storage of the coding even in case of a long power failure
- Range up to 25 m.
- frequency 433.92 MHz
- including 3 V battery (type CR2032) for the hand-held transmitter
- sockets with increased touch protection
- Plug system: DE
Your low-cost entry into home automation in conjunction with the Brematic Gateway
(Brennenstuhl Brematic Home Automation Gateway GWY 433, 1294100).
Switch this radio switch set comfortably via the plug-in Pro app.
This text is machine translated.
Features
- Convenient switching on and off of electrical devices and lamps up to 1000 W.
- Safe and convenient solution for switching electrical devices, conveniently at the push of a button
- Very helpful also for the sick or with reduced mobility
- Switching status display on the receiver, can also be operated manually
- Simple and flexible use through self-learning coding
- Interference-proof through more than 65,000 different codes
- Permanent storage of the coding even in case of longer power failure
- Including 3 V battery (type CR2032) for the hand-held transmitter
- Sockets with increased touch protection: Plastic plates close the contacts of the socket
Scope of delivery
- 3 x Remote controlled socket IP20
- Remote control
- Battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































