
Highlights & Details
Mega-Power in smallest size.
- Remote control via the Tapo-App.Schedule — Set a scheduleTimer - Create countdown timer listsEnergy monitoring of power consumption and energy costs
Technical specifications
- Product type
Smart Wi-Fi socket
- Features
Test function
- Mounting type
Push-fit
- Factory colour
White
- Used at
Indoors
- Max. switching capacity
3680 W
- Operating voltage
230 V
Alexa
Google Home
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
- Width
49 mm
- Height
60 mm
- Depth
49 mm
- Dim
(W x H x D) 49 x 60 x 49 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
n.rel.
- Weight
0.09 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804872 TP-LINK Tapo P115(1-pack) Tapo P115(1-pack) Wi-Fi Smart Wi-Fi socket Test function 1-piece Indoors 3680 W
User & Safety Instructions
User & Safety Instructions 2804872 TP-LINK Tapo P115(1-pack) Tapo P115(1-pack) Wi-Fi Smart Wi-Fi socket Test function 1-piece Indoors 3680 W
Description
This text is machine translated.
Features
- Remote Control - Turn on and off connected devices via the Tapo app, no matter where you are.Schedule — Set a schedule for automatic device management.Timer — Create countdown timer lists for connected electronicsPower monitoring – monitors power consumption and energy costs in real time via the TAPO APPVoice Control – manage your Smart plug with voice commands via Amazon Alexa or the Google assistantAbsence Mode – automatically switches devices on and off at different times to make it seem that someone is at homeCompact design – mini-size, in order not to block the neighboring socketsEasy setup and use – No hub needed, quick setup and easy management via the free APPPower consumption displayPower buttonLED status indicator
Scope of delivery
- Mini Smart WLAN- socket Tapo P115
- Quick Start Guide.
System requirements
- APP requires Android 4.4 or higher, iOS 10 or higher
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























