
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
2-part 433 MHz radio-controlled switch kit
- You can switch your devices conveniently via remote controlWireless socket including remote controlSuitable for 16 socketsPower rating: 2000 W max.Range approx. 30 m.
Technical specifications
- Product type
Socket set
- Mounting type
Adapter
- Used at
Indoors
- Max. switching capacity
2000 W
- Operating voltage
230 V AC
12 V DC
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Channels
4
30 m
- Receiver size
50 x 95 x 72 mm
- Transmitter dimensions
40 x 110 x 20 mm
- Hub
Not required
n.rel.
- Switching capacity
Max. 2000 W (resistive load) · max. 300 W (inductive load)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1208455 Renkforce Socket set 2-piece Indoors 2000 W
Radio certificate
Radio certificate 1208455 Renkforce Socket set 2-piece Indoors 2000 W
Description
You can switch your devices conveniently via remote control. Perfect for sockets in awkward places, e.g. behind furniture. Radio switch set with fixed encoding; therefore, programming of radio socket is not required. Set expansible by additional sockets. Remote control enables a comforable operating of radio sockets.
This text is machine translated.
This text is machine translated.
Features
- Battery 12 V
- Range: Approx. 30 m.
- Radio frequency: 433 MHz.
Scope of delivery
- Remote control
- Socket
- Battery
- User manual.
Hints
Suitable for 16 sockets.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.47*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























