
Highlights & Details
Sygonix RS-100 Outdoor Wi-Fi Socket 13A with IP44
- Remote control devices conveniently via smartphone anywhere and anytime by Wi-Fi/3G/4G
- Scheduled and countdown modes
- IP44
- Overheat, overload and protection against accidental contact
Technical specifications
- Product type
Socket
- Mounting type
Adapter
- Used at
Outdoors
- Max. switching capacity
3000 W
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
30 m
- Width
60 mm
- Height
53 mm
- Depth
95 mm
- Dim
(W x H x D) 60 x 53 x 95 mm
- Hub
Not required
n.rel.
- Protection class
IP44
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181463 Sygonix RS-100 Outdoors Wi-Fi Socket
User & Safety Instructions 2181463 Sygonix RS-100 Outdoors Wi-Fi Socket
Conformity certificate
Conformity certificate 2181463 Sygonix RS-100 Outdoors Wi-Fi Socket
Warranty Terms
Warranty Terms 2181463 Sygonix RS-100 Outdoors Wi-Fi Socket
Description
Features
- Indicator light (green)
- Single-pole disconnection
- Power supply: AC220-250V, 50/60Hz
- Max. load: 13A 3000W
- Network: Wi-Fi 802.11b/g/n, 2.4 GHz
- Frequency range: 2412MHz~2472MHz
- Wifi range: 30M (open area)
- Product dimensions: 60 x 53 x 95 mm (WxHxD)
- APP: Sygonix RSL RS2W
Scope of delivery
- Wi-Fi socket
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 23.98*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































