
Highlights & Details
Sygonix SY-RS-200 smart socket via Wi-Fi / 3G / 4G
- Remotely and conveniently control devices via smartphone from anywhere and anytime by Wi-Fi / 3G / 4G
- Schedule and countdown timer
- Tiny size to save space
- ON- / OFF-switch
Technical specifications
- Product type
Socket
- Mounting type
Adapter
- Used at
Indoors
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
Alexa
Google Home
Tuya
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
- Width
54 mm
- Height
54 mm
- Depth
78 mm
- Dim
(W x H x D) 54 x 54 x 78 mm
- Hub
Not required
n.rel.
- Protection class
I
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2208106 Sygonix SY-4416212 Wi-Fi Socket Indoors 3680 W
Conformity certificate
Conformity certificate 2208106 Sygonix SY-4416212 Wi-Fi Socket Indoors 3680 W
Warranty Terms
Warranty Terms 2208106 Sygonix SY-4416212 Wi-Fi Socket Indoors 3680 W
Description
Features
- AC Rated: 100V-240 V 50-60 Hz
- Rated Power: 3680 W, 16 A
- Wireless Type: Wi-Fi 2.4 GHz
- Frequency range: 2412 to 2472 MHz
- Transmission power: 20 dBm
- 750 °C heat-resistant
- Child protection
- Compatible with Amazon Alexa, Google Home
- Compatible with iOS, Android
- App: Sygonix
Scope of delivery
- 1x Wi-Fi smart plug
- 1x User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































