
Asus MB166C LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® IPS LED

Highlights & Details
Asus MB166C LED
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB A (USB 3.2 1st gen), USB C®;Blue light reduction, Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
- No. of USB ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
360 mm
- Height
226 mm
- Depth
12 mm
- Weight
780 g
- Dim
(L x W x H) 450 cm x 360 mm x 226 mm
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Office
Home
- Display resolution mode
Full HD
B (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
6 W
- Length
450 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793356 Asus MB166C LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® IPS LED
User & Safety Instructions
User & Safety Instructions 2793356 Asus MB166C LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® IPS LED
Description
This text is machine translated.
Features
- 15.6-inch anti-glare, ultra-thin, full HD IPS display for more efficient work on the goUSB type-C connector (old DP mode) for ease of use and compatibility with many devicesAsus eye care monitors have flicker-free and blue-light filter technologies certified by TÜV Rheinland to ensure a pleasant viewing experienceAutomatic detection of direction and switching of the monitor between portrait and landscape mode via the DisplayWidget softwareUser friendly design with integrated tripod thread on the back and foldable cover for versatile applications
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 574.96*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































