
LG Electronics 27LX6TDGA LCD EEC F (A - G) 68.6 cm (27 inch) 16:9

Highlights & Details
LG Electronics 27LX6TDGA LCD
- Screen size 68.6 cm (27 inch) , Energy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- HD-type Quad HD
- Digital Signal Format System: Not supported
- SUPPORTED AUDIO FORMATS: AAC, AC3, AC4, EAC3, HE-AAC, MP2, MP3, PCM, WMA, APT-X
- USB version 2.0
- HDMI version 2.0
- WLAN-standards Wi-Fi 5 (802.11ac)
- Installed operating system: WebOS
- Product Type: Portable Monitor
- Tilt angle range -25 - 25°
- Detachable stand: Yes
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Factory colour
Beige
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- HDR support
Yes
- Width
623 mm
- Height
1265 mm
- Depth
398 mm
- Weight
15.2 kg
- Dim
(W x H x D) 623 x 1265 x 398 mm
- Display size
24 inch - 29 inch
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
0.5 W
- Bluetooth
5.1
- Bluetooth
Yes
- Display resolution
2560 x 1440 Pixel
- Playback of
AAC
- No. of USB A 2.0 ports
2 x
- Operating time (max.)
4 h
- Wi-Fi
Yes
- Number of speakers
2
- Car power adapter included
no
- Stand included
yes
- Remote control included
yes
- Height adjustment
yes
- Quantity per pack
1 Stück(e)
- USB port
yes
- Pivot
yes
- External power adapter
yes
- Castor wheels
yes
- Picture-in-Picture
no
- Electronic Programme Guide (EPG)
no
- Frameless design
no
- Apple AirPlay 2 support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
34 kWh
- AI Upscale
yes
- Remotely operated
yes
- Height adjustment
20 cm
- Package weight
21 kg
- Built-in processor
yes
- Tilt adjustment
yes
- Battery capacity
90 Wh
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3533223 LG Electronics 27LX6TDGA LCD EEC F (A - G) 68.6 cm (27 inch) 16:9
User & Safety Instructions
User & Safety Instructions 3533223 LG Electronics 27LX6TDGA LCD EEC F (A - G) 68.6 cm (27 inch) 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































