
Highlights & Details
Universal pedestal for flat screens
- Holder type: Stand, Height-adjustable, RigidSupports VESA standards up toSuitable for displays sized (range): 58,4 cm (23") - 190,5 cm (75")Load capacity (max.) 40 kg
Technical specifications
- VESA: 200 mm - 400 mm just vertical, the width is random
- With EVA foam
- Inclusive mounting material and installation instructions
- Product type
TV base
- Suitable for
58,4 cm (23") - 190,5 cm (75")
- Add-on displays
1 Display(s)
- Holder type
Stand
Height-adjustable
Rigid
No
- Max. load capacity
40 kg
No
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
Show more
- Factory colour
Black
- Suitable for
58,4 cm (23")
190,5 cm (75")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903059 My Wall HP49L TV base 1 Display(s) 58,4 cm (23") - 190,5 cm (75") Black Stand, Height-adjustable, Rigid
Description
Best conditions for a mobile universal mounting for TV- / or PC-screens.
Position the stand exactly where it is needed. In the office, in the living room on the cupboard or on the shelf. Thanks to the height-adjustable VESA rails, you can set the TV-set / monitor to your optimum viewing height. Enjoy more space and comfort with the HP 49L.
This text is machine translated.
Features
- Height adjustable in 2 steps
- EVA foam protects the furniture against scratches
- Easy to install and operate
- TV mounting without drilling
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































