
Highlights & Details
Mobile phone holder for bicycle with waterproof function
- Suitable for most phones up to 7" (17.8 cm)
Technical specifications
- Product type
Bike phone mount
- Compatible with
Universal
- Wireless charging
No
- Dim
(W x H x D) 105 x 190 x 20 mm
- Width (max.)
105 mm
- Factory colour
Black
- Content
1 pc(s)
- Width
105 mm
- Height
190 mm
- Depth
20 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3315176 My Wall HR21L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 105 mm
User & Safety Instructions
User & Safety Instructions 3315176 My Wall HR21L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 105 mm
Warranty Terms
Warranty Terms 3315176 My Wall HR21L Bike phone mount Compatible with (mobile phone): Universal Width (max.): 105 mm
Description
This turns the phone holder into an indispensable gadget. You can use your smartphone as a music player, navigation system or simply as a camera to record your exciting mountain bike trails. But you don't even need to fear water spray or surprising rain. Your Smartphone is best protected in the phone holder.
The mobile phone holder is mounted directly on the handle with a screw clamp. It can also be mounted on a scooter or motorcycle. Thanks to a flexible arm as well as an integrated ball-joint your mobile phone can be aligned perfectly. The 360° rotation function also enables a change from landscape to portrait. ➡️ Waterproof ➡️ Touchable ➡️ With camera window
This text is machine translated.
Features
- Fully closed waterproof mobile phone holder
- Transparent film with touch function
- Dimensions: 19 x 10.5 x 2 cm, suitable for most phones up to 7 inches (17.8 cm)
- Mobile phone can be rotated horizontally: 360°
- With straps for carrying around the neck
- With concealed opening for charging cable or power bank















