• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Under table cable management

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall underdesk cable management

  • Mounting with screw clamp, easy access to cables and plugs, 40 x 15.5 cm, loads up to 5 kg

Technical specifications

Product type

Under table cable management

Max. load capacity

5 kg

Material (details)

Fabric braid

Width

400 mm

Depth

155 mm

Dim

(W x D) 400 mm x 155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775616 My Wall Under table cable management

Description

Easy access to cables and plugs, combined with a 2-fold adjustable height and knee-friendly fabric braid, makes this cable channel a well-thought solution for modern cable management at the table. Whether home office or office, with this solution the cables, power supplies and socket strips can be bundled and stored securely, without rigid construction or cumbersome mounting.
The cable duct with a size of 40 x 15.5 cm provides enough space for multiple sockets and loose cables and carries up to 5 kg. Thanks to integrated hook and eyelets the plug strips remain exactly where they belong, even when used frequently. The braid made from flame-retardant material protects the knees and legs against accidental bumping and at the same time provides a tidy appearance.
Convenient: The cable channel can be easily opened so that cables can be added or rearranged at any time. The flexible attachment with robust screw clamps enables a quick mounting completely without drilling. The screw terminals have two staggered hooks each so that the cable duct can be suspended in two different heights. Thus the cable hidden below the table becomes a clean, professional solution for efficient cable management at the desk.
Order below the desk through clever cable management with flexible access

✓ Easy access to cable and plug
✓ 2-fold adjustable size for maximum adjustment
✓ Integrated hooks and eyelets for secure fastening of cables and connector strips
✓ Screw terminal installation without drilling
✓ Flexible fabric braid - flame retardant

Technical details:

400 x 155 mm
2-fold adjustable height
Load up to 5 kg
Integrated eyelets and hooks (2 hooks, 3 eyelets)
2 m cable tie with Velcro fastener (individually adjustable)
Fastening with two screw terminals (10 - 50 mm)
Flexible material braided from flame-retardant material
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Cable management, mounting instructions, mounting hardware

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)