
Highlights & Details
MyWall VESA adapter of VESA 75/100 up to VESA 200 x 100
- Custom-fit for all VESA-compatible devices
- Adapted from VESA 75/100 to up to VESA 200 x 100
Technical specifications
- Product type
VESA adapter
- Compatible with (series)
Universal
- Factory colour
Silver
- Material (details)
Metal
- Weight
616 g
- Width
210 mm
- Height
110 mm
- Depth
3 mm
- Dim
(W x H x D) 210 x 110 x 3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537639 My Wall VESA adapter Compatible with (series): Universal Silver
User & Safety Instructions 1537639 My Wall VESA adapter Compatible with (series): Universal Silver
User & Safety Instructions 1537639 My Wall VESA adapter Compatible with (series): Universal Silver
Warranty Terms
Warranty Terms 1537639 My Wall VESA adapter Compatible with (series): Universal Silver
Description
This text is machine translated.
Scope of delivery
- Adapter
- Screw set
- Installation manual.























