• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

myFirst Fone R1s Children's smart watch Dark blue

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MyFirst Fone R1s children's smart watch

  • Voice data call/video call
  • GPS tracking with route
  • Minimize distraction with class mode
  • Create your unique reminder recording
  • Send emergency call signals
  • Heart rate monitoring with high heart rate warning
  • Adjustable face with funny animated background
  • Improved water resistance assessment
  • Fitness goal fulfillment

Technical specifications

  • Product type: Children's smart watch
  • Recommended age in years of age (at least): 5 year(s)
  • Recommended use: Inside/outside
Type

Fone R1s

Product type

Children's smart watch

Factory colour

Blue

Enclosure material

Plastic

Colour (watch strap)

Dark blue

Material (watch strap)

Silicone

Battery capacity

580 mAh

Weight

53 g

Screen size diagonal (inches)

1.3 inch

Front camera resolution

2 MP

Touchscreen (display)

Yes

Wi-Fi

Yes

USB charging

yes

Speaking function

yes

Quantity per pack

1 Stück(e)

Recommended age (max)

13 Jahr(e)

Maximum memory card size

8 GB

Built-in camera

yes

Babyphone function

yes

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3540231 myFirst Fone R1s Children's smart watch Dark blue

User & Safety Instructions

User & Safety Instructions 3540231 myFirst Fone R1s Children's smart watch Dark blue

Description

MyFirst Fone R1s - A sophisticated design with heart rate monitoring and motivation for the little ones, in order to reach their daily step goal.
Discover the amazing all-in-one device, a combination of telephone, music player, camera, clock, GPS tracker and fitness tracker. One of the coolest
Entertainment gadgets that children have ever had while on the move.
Voice data call/video call
With 4G LTE and a built-in camera, the myFirst Fone R1s allows you to stay in touch with your loved ones in real time. Make voice and video calls, send text messages, and share photos with one touch.
GPS tracking with route
The myFirst Fone R1s uses advanced GPS, Wi-Fi and GSM to help parents track their children closely and comfortably. Your child's travel history is recorded at any specified time.
Send text messages
Leave your friends and family a fast text message with our pre-defined texts.
Minimize distraction with class mode
Children can stay with the task with minimal interruption during class mode. It is possible to set a specific time or day to mute the clock, with only the SOS function
still works.
Create your unique reminder recording
A new way to set the alarm tone or alarm tone. Parents can also set up the wake-up call or alarm through their own individually recorded voice message.
Send emergency call signals
Send emergency signals via an integrated SOS button. Once activated, parents receive an emergency response alarm with a 30-second recording of the ambient noise.
Heart rate monitoring with high heart rate warning
PPG HR monitoring is available on our smartwatch. Parents can use the APP to set remote-controlled high heart rate alerts. The myFirst Fone R1s can capture and notify the child's heart rate while running if it exceeds the BPM set by the parent.
Adjustable face with funny animated background
By default, with a selection of new animated backgrounds, you can customize your own dial with your selfie or photos sent to you in the chat room if you don't like the new animated backgrounds.
Improved water resistance assessment
The improvement ensures stronger and longer water resistance. Tested in the laboratory and with one
Water depth of 1 meter certified for one hour.
Fitness goal fulfillment
The activity tracker shows your performance and encourages the little ones to reach their daily goal. Rewards with unique badges. Be active and have fun.
Technical data
1.3 inch TFT circular screen with capacitive touch
Supported languages: English, Chinese (Simplified), Chinese (Traditional), Japanese; Korean, Svenska; Norsk, Suomi, Dansk
2MP front camera
Battery power 580 mAh
Operating time in conversation mode: 6 hours
USB-CHARGING 5V, 1A
Storage space: 8GB
Product weight: 53g
NANO SIM card
Location: Wi-Fi, GPS, A-GPS
Wireless connectivity: GSM, WCDMA, WiFi, GPS
The APP supports iOS 10.0 and Android 5.0 or higher

This text is machine translated.

Features

  • Technical data
  • 1.3 inch TFT circular screen with capacitive touch
  • Supported languages: English, Chinese (Simplified), Chinese (Traditional), Japanese, Korean, Svenska, Norsk, Suomi, Dansk
  • 2MP front camera
  • Battery power 580 mAh
  • Operating time in conversation mode: 6 hours
  • USB-CHARGING 5V, 1A
  • Storage space: 8GB
  • Product weight: 53g
  • NANO SIM card
  • Location: Wi-Fi, GPS, A-GPS
  • Wireless connectivity: GSM, WCDMA, WiFi, GPS
  • The APP supports iOS 10.0 and Android 5.0 or higher

More interesting products

(*All information is plus legal VAT)