• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MyMEDIA My Dual USB 3.2 Gen 1 /USB C Drive 128GB USB stick 128 GB Silver 69271 USB A (USB 3.2 1st gen), USB C®

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

USB C®

Factory colour

Silver

Weight

9 g

Dim

(W x H x D) 12.2 x 39.7 x 7 mm

Width

12.2 mm

Height

39.7 mm

Depth

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902929 MyMEDIA My Dual USB 3.2 Gen 1 /USB C Drive 128GB USB stick 128 GB Silver 69271 USB A (USB 3.2 1st gen), USB C®

Description

Verbatim My Dual Capacity: 128 GB, device interface: USB Type-A / USB Type-C, USB Version: 3.2 Gen 1 (3.1 Gen 1). Form factor: Twist ring. Weight 9 g. Product color: Silver

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)