• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Alarm Werkzeuge 56060020 Alarm Werkzeuge 56060020

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A Alarm Werkzeuge 56060020

  • Blade height mm 25 mm
  • 300 mm blade length
  • Blade thickness 0.8 mm
  • For Model 60002
  • Length (L) 315 mm
  • Tooth density 24 TPI
  • Weight (g) 45 g
  • This text is machine translated.

Technical specifications

Product type

Saw blade

Saw blade length

315 mm

Material suitability

Tool steel

Content

1 pc(s)

Length

315 mm

Weight

45 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456898 N/A Alarm Werkzeuge 56060020 Alarm Werkzeuge 56060020

More interesting products

(*All information is plus legal VAT)