• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Bosch Accessories 2607011820 Bosch Accessories 2607011820

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Saw blade

Content

1 pc(s)

6

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314004 N/A Bosch Accessories 2607011820 Bosch Accessories 2607011820

Description

Long life during demolition work! Bi-Metal Blade: Combines hard teeth with flexible blade body Sabre saws are excellent tools for demolition work. This PRO Demolition Set contains selected Bosch PER sheet to help you perform demanding abort work. The set contains a selection of highly effective PER saber saw blades for robust cuts in various construction materials. Their robust bi-metal construction is combined with a thick HCS body with hardened HSS teeth. No matter which tear-off work you must do, with this set you have everything under control. And the best thing is that each sheet in the set offers a proven long life.

This text is machine translated.

Features

  • PRO Metal Demolition S925VF (2x). PRO multi material demotion S610VF (1x). PRO Multi Material Demolition S1110VF (1x). PRO Metal Demolition S1125VF (1x). PRO Thick Metal Demolition S1130CF (1x)