• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Holzmann Maschinen BS115128NIR_10/14 Holzmann Maschinen BS115128NIR_10/14

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Band saw blade

Saw blade length

1638 mm

Material suitability

Steel

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1711414 N/A Holzmann Maschinen BS115128NIR_10/14 Holzmann Maschinen BS115128NIR_10/14

User & Safety Instructions

User & Safety Instructions 1711414 N/A Holzmann Maschinen BS115128NIR_10/14 Holzmann Maschinen BS115128NIR_10/14

Description

Saw band M42 1638x13x0.65mm 10/14 ZpZ Holzmann Maschinen BS115128NIR_10/14 N/A.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)