• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0013 KS Tools 154.0013

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Unlocking principle 2 + 5
  • Weight 16 g
  • Length mm 107 mm
  • Material 1: Spring steel
  • Plug diameter in mm: 1.5/3.5 mm
  • Plug design: Round plug / round plug sleeves
Product type

Unlocking tools

Weight

16 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738167 N/A KS Tools 154.0013 KS Tools 154.0013

Description

Professional and non-destructive unlocking of contactsFor manufacturers AMP Tyco CI2, AMP Tyco Mate-N-Lok, GHW RAM, GHW RSA2For plug design round plugs and round sleevesFor plug diameters of 1.5, mm, 3.5 mmUnlocking according to principle 1universal useTool tips made of high-quality spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)