• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita 792558-0 Makita 792558-0

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 0.5 mm
  • Cutting length 1140 mm
  • Teeth per inch: 24
Product type

Band saw blade

Content

3 pc(s)

Width

13 mm

Weight

160 g

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434746 N/A Makita 792558-0 Makita 792558-0

Description

Makita band saw blade 24Z " 3pcs 792558-0.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)