• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-16673 Makita B-16673

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Dim

(L x W) 400 cm x 13 mm

Length

400 cm

Width

13 mm

Weight

293 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434749 N/A Makita B-16673 Makita B-16673

Description

Universal wooden band. Suitable for model LB1200F.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)