• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-49703 Makita B-49703

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting length 55 x 18 x 0.55 mm
Product type

Saw blade

Saw blade length

55 mm

Material suitability

Plasterboard

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464270 N/A Makita B-49703 Makita B-49703

Description

Dry-construction saw blade for cordless dry-construction saw with scale for a depth of immersion to the millimeter
The dry-construction saw blades are for cut-outs in plasterboard and fit on the Makita cordless drywall saw. The saw blades have a scale that can be used to accurately measure the immersion depth in millimeter, depending on the thickness of the material

This text is machine translated.

More interesting products

(*All information is plus legal VAT)