• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-49719 Makita B-49719

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 2 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 55 mm
  • Suitable for: Wood
  • Total length 55 mm.
  • Disc diameter 53 x 18 x 0.55 mm
  • Tool holder: Other
Product type

Drywall saw blade

Saw blade length

55 mm

Content

2 pc(s)

Length

55 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349815 N/A Makita B-49719 Makita B-49719

Description

Dry-construction saw blade for cordless dry wall saw with scale for an exact millimeter immersion depth
The dry construction saw blades are for cut outs in wood and fit on the Makita cordless dry wall saws. The saw blades have a scale which allows them to set the immersion depth to the millimeter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)