• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-64820-5 Makita B-64820-5

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

40 mm

Material suitability

BiM

Content

5 pc(s)

Width

65 mm

Weight

117 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434981 N/A Makita B-64820-5 Makita B-64820-5

Description

5x dip sawblade TMA048 with a 65 mm wide and 40 mm deep cutting blade. The dip saw blades have a very long life and are suitable for precise plunge cuts into wood and metal. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)