• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-64951 Makita B-64951

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

40 mm

Material suitability

Steel

Content

1 pc(s)

Width

32 mm

Weight

26 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435197 N/A Makita B-64951 Makita B-64951

Description

The immersion saw blade TMA061 has a 32 mm wide and 40 mm deep cutting blade and has a particularly long lifespan. Suitable for precise immersion cuts in hardened screws and nails. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)