• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-69761 Makita B-69761

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

40 mm

Material suitability

Plastic

Laminate

Metal

Non-ferrous metal

Plywood

Aluminium

TC

Wood

GRP

Tungsten carbide

Wood and nails

Plywood

Steel

Rails

Fibre cement

Plasterboard

HM

Stainless steel

Show more
Content

1 pc(s)

Width

32 mm

Weight

23 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435005 N/A Makita B-69761 Makita B-69761

Description

The dip saw blade has a 1.3 mm thin, 32 mm wide and 40 mm deep cut blade. It is suitable both for processing aluminum and metal pipes and profiles, and also fiberglass. The TMA080 plunge saw blade has an especially long life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)