• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita E-16760 Makita E-16760

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Saw blade

Saw blade length

165 mm

Material suitability

Aluminium

Content

1 pc(s)

Dim

(L x W x H) 250 cm x 150 mm x 50 mm

Length

250 cm

Features

designed for circular cuts

Height

50 mm

Width

150 mm

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435135 N/A Makita E-16760 Makita E-16760

Description

Suitable for model DLS600Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)