• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita E-16813 Makita E-16813

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 1.70 mm
  • 185 mm saw blade
  • Boring: 30 mm
  • Number of teeth:60
  • Tooth angle 0°
  • Tooth form: Efficient cut
Product type

Saw blade

Saw blade length

185 mm

Material suitability

Aluminium

Content

1 pc(s)

Weight

265 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435136 N/A Makita E-16813 Makita E-16813

Description

Makita EFICUT saw frame 185x30x60 E-16813 Aluminium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)