• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita E-16863 Diameter:190 mm Number of cogs:60 Makita E-16863 Diameter:190 mm Number of cogs:60

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width 1.7 mm
  • 190 mm saw blade
  • Drilling 30 / 20 mm
  • Number of teeth:60
  • Tooth angle 0°
  • Tooth form: Efficient cut
  • With 6 bits. Reducing ring 1
Product type

Saw blade

Content

1 pc(s)

Dim

(Ø) 190 mm

(Ø)

190 mm

Tooth form

Efficut

Material

Aluminium

Bore Ø

30 mm

Number of cogs

60

Weight

280 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435137 N/A Makita E-16863 Diameter:190 mm Number of cogs:60 Makita E-16863 Diameter:190 mm Number of cogs:60

Description

Makita EFICUT saw frame 190x30x30x60 E-16863. Aluminium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)