
N/A Steel plate Umbra grey (RAL 7022) (W x H) 800 mm x 100 mm Rittal TS 8601.860 1 pc(s)
Technical specifications
- Product type
Quake-proof base
- Factory colour
Umbra grey (RAL 7022)
- Compatible with (details)
Housing series TS 8 with width 800 mm, depth 600 mm
- Width
800 mm
- Height
100 mm
- Dim
(W x H) 800 mm x 100 mm
- Weight
0.000
- Material
Steel plate
- Content
1 pc(s)
- Type
TS 8601.860
- RoHS-compliant
Yes
Other
800
Other
100 mm
600 mm
800 mm
600 mm
Steel
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1049376 N/A Steel plate Umbra grey (RAL 7022) (W x H) 800 mm x 100 mm Rittal TS 8601.860 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1049376 N/A Steel plate Umbra grey (RAL 7022) (W x H) 800 mm x 100 mm Rittal TS 8601.860 1 pc(s)
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












