• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A VBW 87383005 VBW 87383005

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A VBW 87383005

  • Blade height mm 13 mm
  • Blade thickness 0.63 mm
  • Length (L) 310 mm
  • Tooth density 24 TPI
  • Weight (g) 18 g

Technical specifications

Product type

Saw blade

Saw blade length

310 mm

Material suitability

Metal

Plastic

Content

1 pc(s)

Length

310 mm

Weight

18 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457123 N/A VBW 87383005 VBW 87383005

Description

- For sawing metal (also very hard) and plastic
- HSS bi-metal on one side
- Very high sawing speed possible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)