• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N8WERK 02708 Pot 280 mm

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N8WERK cooker Alu-cast 28cm black color change

  • Robust quality: Cast aluminum cooker with "N8WERK Heat Indicator"
  • Non-stick coating: 3-way ILAG Ultimate coating
  • Cooking and roasting with almost no oil or grease
  • Flexible: Suitable for all cookers: Also for induction stoves
  • Suitable for ovens up to 150 degrees and dishwashers

Technical specifications

  • Coating: ILAG Ultimate
  • Inductively effective range (⌀): 18.0 cm
Product type

Pot

Factory colour

Black

Dim

(Ø x H) 280 mm x 120 mm

Weight

1950 g

Height

120 mm

(Ø)

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411079 N8WERK 02708 Pot 280 mm

Description

Your partner while cooking. The N8WERK aluminum cooker with N8WERK Heat Indicator is all round the right: The robust body in matte black, the 3-fold ILAG Ultimate inner coating for low-fat cooking without burning and the special functionality in the handle.

It features the N8WERK Heat Indicator with color change indicator from dark blue to red to indicate the optimum cooking temperature. You can prepare pasta, rice, soups and vegetables with the perfect timing. The glass lid with silicone border closes form a perfect fit without folding and sliding - for a pleasant, noiseless handling. Simple. Relaxed. Cooking. The N8WERK aluminum cooker with N8WERK heat indicator.

This text is machine translated.

Scope of delivery

  • N8WERK aluminum cooking pot 20 cm

More interesting products

(*All information is plus legal VAT)