Max. Colour temperature (Kelvin/K) (Technical data for bulbs): 2700 K - 6500 K
Application area: Interior
Weight 58 g
Product type
LED strip
Operating voltage
5 V
n.rel.
Yes
Factory colour
Anthracite
Bulb type
LED (monochrome)
6500 K
Total luminous flux
300 lm
Width
10 mm
Height
2.3 mm
Length
2500 mm
Series
Aurora
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771930 Nanoleaf Aurora LED strip
Description
Meet the Nanoleaf Aurora, modular smart lighting panels. It’s the perfect lighting product for those who love design, for those who want to improve their quality of life, and for those who just want to add some fun and excitement to their living space.
Description
Meet the Nanoleaf Aurora, modular smart lighting panels. It’s the perfect lighting product for those who love design, for those who want to improve their quality of life, and for those who just want to add some fun and excitement to their living space.