• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Nanoleaf Aurora Lighting module

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nanoleaf N8100K02-10CB LED panel light, square

  • RGB 6500 K 320 lm
  • Colour rendering index (CRI) 80
  • Light bulb life (in hours): 25000 hours
  • 10 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Lighting module

n.rel.

Yes

25000 h

IP20

Series

Aurora

Input voltage

100 - 240 V

Color Rendering Index (CRI)

80

Operating temperature (T-T)

0 - 40 °C

Remote control included

yes

Quantity per pack

10 Stück(e)

Light output (max)

320 lm

Colour temperature (min)

1200 K

Colour temperature (max)

6500 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771925 Nanoleaf Aurora Lighting module

Description

Meet the Nanoleaf Aurora, modular smart lighting panels. It’s the perfect lighting product for those who love design, for those who want to improve their quality of life, and for those who just want to add some fun and excitement to their living space.