• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Narwal Freo Z10 Ultra White Robotic vac/sweeper White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NARWAL Freo Z10 Ultra white vacuum cleaning robot

  • Dust bag: 2.5 l gray
  • LED In-built Display
  • Number of wheels: 3 Number of brushes: 3
  • Wet wipe programming functions
  • HEPA filtration system Automatic return to base station Allergy care Animal
  • Wi-Fi
  • 55 dB
  • 6400 mAh Life: 210 min Charging time: 3 h
  • HEPA
  • 18000 Pascal

Technical specifications

Product type

Robotic vac/sweeper

Power supply (details)

14.4 V

Dim

(Ø x H) 35 cm x 109.6 mm

Battery capacity

6400 mAh

Weight

4.5 kg

Factory colour

White

Charging time

3 h

Width

355 mm

Height

109.6 mm

(Ø)

35 cm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3853178 Narwal Freo Z10 Ultra White Robotic vac/sweeper White

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Discover the Narwal Freo Z10 Ultra – your revolutionary partner for thorough and effortless cleaning that will not only change your home but also your life. With this intelligent cleaning robot you experience a completely new level of cleanliness. Imagine how you come home after a long day of work and the floor is already spotlessly clean, while you can sit back relaxed. The Narwal Freo Z10 Ultra takes away the annoying work and provides for a fresh and hygienic living environment without having to touch your finger.

The emotional relief this robot offers is unsurpassed. It turns the annoying duty of cleaning into an automated process that gives you valuable time. Thanks to its advanced technology you can always be sure that your home is in perfect condition – no matter whether it is dealing with everyday dirt or persistent stains. The NARWAL Freo Z10 Ultra is not only a cleaning solution; it is an intelligent companion that works with you and adapts itself to your needs.

WAS makes the Narwal Freo Z10 Ultra so unique? His outstanding selling points speak for themselves: With the NarMind Pro Autonomous System, each cleaning becomes a tailor-made experience. The powerful 18000Pa turbo suction power combined with an adaptive DeepClean system guarantees comprehensive cleaning even in the most difficult corners of your home. The innovative EdgeReach triangular mop extension effortlessly reaches narrow spaces and ensures that nothing is overlooked. In addition, the robot detects over 200 objects and adjusts its cleaning strategy in real time – in this way each room is cleaned individually.

The NARWAL Freo Z10 Ultra impresses with its numerous specifications: The Dual camera and Dual chip cleaning architecture enables a precise spatial perception with an accuracy of 5mm. With 4TOPS computing power, it processes information at lightning speed and continuously optimizes its cleaning strategies based on real-world conditions in your home. The intelligent particle detection system identifies not only dust but also special types of spots, no matter whether they are coffee or wine stains.

Examples of use are manifold: Use the Smart carpet cleaning mode or enable dynamic edge and corner cleaning for hard-to-reach areas. The AI Adaptive Hot Water Mops Wash also ensures that persistent residues are easily removed. The HeyNawa AI language assistant allows you to control the robot easily by voice command – more than 30 different commands are available!

Rely on the excellent quality of the NARWAL Freo Z10 Ultra. This device is not only powerful, but also user-friendly and reliable. With its 120-day base station, which is self-emptying and handles waste before drying, you don't have to worry about blockages or residues. The anti-bacterial system with automatic detergent dispenser and sterilization by electrolyzed water also ensures a hygienic result.

Don't wait any longer! Treat yourself to the Narwal Freo Z10 Ultra and transform your home into a effortless experience. Visit our website today and get your personal cleaning assistant – for more time to enjoy!

This text is machine translated.

Features

  • Up to 18,000 Pa suction power
  • Dual-KI-camera system for obstacle detection
  • AI-navigation with object detection in real-time
  • Rolling side brush for edges and corners
  • Rolling Mops for cleaning close to the edges
  • Automatic carpet detection
  • Mopp lift on carpets
  • Self-sufficient detection of dirt and recleaning
  • Hot water mop wash
  • Hot-air mop drying
  • Automatic dust extraction
  • Automatic dose of cleaning agent
  • Large clean and dirty water tank
  • Freo Mind™ AI cleaning algorithm
  • Laser and camera navigation
  • Multi level-mapping
  • No-go zones and room management
  • APP control (iOS & Android)
  • Voice control via compatible voice guidance
  • Planned cleaning
  • Pet-friendly navigation
  • Automatic return to charging station
  • Wiper and suction function in one device
  • Automatic adjustment of water and suction power

Scope of delivery

  • Robot x1
  • Wiper x2
  • Dust collector x 1
  • Base station x1
  • Base station dust bag x1
  • Cleaning base x1
  • Cleaning tablet x1
  • Fresh water tank x1
  • Waste water tank x1
  • Accessories
  • Extension ramp x1
  • Anti-tangle side brush x2
  • Base station power cable x1
  • Floor detergents x1
  • User manual x1
  • Dust bag x1
  • Dust container filter x1
  • Replaceable
  • Insert container x1

System requirements

  • IOS, Android