
Highlights & Details
DiskStation DS420+ NAS server system (refurbished)
- Powerful NAS
- Memory capacity: 8 TBbuilt-in 4x 2TB HDD (recertified), 2x M2 slot
Technical specifications
- 2x NVMe SSD slots integrated
- 2 GB DDR4 RAM (expandable up to 6 GB)
- 4 hard disk slots (4 x 3.5″ or 2.5″ SATA HDD/SSD)
- 2 x USB 3.0, 1 on the back
- 2 x Gigabit LAN connection (support for link aggregation)
- Support FOR BTRFS or EXT4 file system
- Product type
NAS server
- Memory capacity
8 TB
- CPU
Intel® Celeron® J4025 dual core 2 GHz, Turbo up to 2.9 GHz
2 GB
- Storage media features
built-in 4x 2TB HDD (recertified)
2x M2 slot
- Interfaces
USB A (USB 3.2 1st gen)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
2 x
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered
- Width
199 mm
- Height
166 mm
- Depth
223 mm
- Weight
2.18 kg
- Dim
(W x H x D) 199 x 166 x 223 mm
- Access via mobile devices
App
Streaming
- Supported mobile OS
Android™
Apple iOS®
Windows®
Mac OS®
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 2301472 NAS server Refurbished (very good) 8 TB Synology DiskStation DS420+ 8 TB DS420+-8TB-FR built-in 4x 2TB HDD (recertified)
User & Safety Instructions
User & Safety Instructions 2301472 NAS server Refurbished (very good) 8 TB Synology DiskStation DS420+ 8 TB DS420+-8TB-FR built-in 4x 2TB HDD (recertified)
Description
Optimize your data storage
The Synology DS420+ is a powerful desktop NAS with 4 slots with a sequential data throughput of over 226 MB/s (read) and 225 MB/s (write)1. ideal for compute-intensive applications. Compared to its predecessor, it accelerates Synology Drive and Moments2 by an average of 15% and increases Web PHP response efficiency by about 95%. This makes data management even easier and more efficient. The DS420+ has two integrated M.2 SSD slots that support Synology SSD cache technology. This allows you to accelerate random access response times 20 times faster than hard drives without using slots.
Btrfs: A strong foundation for your data storage
The DS420+ possesses the Btrfs file system optimized by Synology for high reliability and performance. Btrfs supports advanced storage technologies for today's enterprise:
• advanced snapshot technology provides predictable and near-instant protection for data in shared folders and LUNs.
• Restore at the file and folder level for more flexibility when restoring only specific files or folders.
• Flexible quota system for comprehensive quota control of all user accounts and shared folders.
• File self-repair allows the Btrfs file system to automatically detect corrupted files using mirrored metadata and recover data using RAID configurations.
• Inline compression compresses data before it is written to the drives to optimize storage utilization and reduce writes.
Powerful tools for data backup
The DS420+ offers a range of data protection solutions forthe cloud and local environments. Backup and restore is effortless and no license is required on compatible NAS models.
• Secure your cloud data: Cloud Sync enables smooth backup or synchronization of data between local Synology NAS and other cloud services.
• Secure your PCs and servers: Synology Drive Client backs up your Windows®, Mac® and Linux® computers and thus protects your important files.
• Back up your Synology NAS: Hyper Backup enables you to back up your NAS to different destinations, both locally and in the cloud.
Your personal multimedia library
With the DS420+ you can easily manage multimedia content anduse it cross-platform in Windows®, MacOS® and Linux®.
• Video Station allows you to organize your digital video library based on different data and criteria. Streaming videos to Apple TV, Android TV, Samsung TV, Chromecast and mobile apps is child's play and supports a wide range of digital devices.
• Audio Station enables music playback via AirPlay® devices and supports lossless audio format and Internet radio. With Alexa Audio Station you can control your music playback via voice control.
• Moments and Photo Station provide an intuitive user experience for home users as well as professional photographers. Automatically created albums let you organize your pictures in seconds. You can also share photos with local users or public, with fine-tuning permission settings for maximum security.
Multimedia anytime, anywhere
With the mobile apps of Synology you can enjoy your multimedia library anytime and anywhere. DS photo, DS audio, DS video and DS file are available for iOS and Android™ and enable mobile access to your Synology NAS via Photo Station, Audio Station, Video Station and File Station. With Synology QuickConnect you can connect to your Synology NAS via a secure individual address and thus immediately access your media and work files in Windows®, Mac®, Linux® and on mobile devices.
Cool, quiet and energy efficient
The Synology DS420+ was designed with regard to energy saving. With 28.30 W access and 8.45 W with activated sleep mode of the hard disk, the Synology DS420+ consumes less energy than a comparable PC. With the energy schedule, energy consumption can be reduced even further with low power consumption and operating costs.
This text is machine translated.
Features
- More performance for applications - an average of 15% more performance for photo indexing and other compute-intensive tasks, and faster database response
- Optimal performance and capacity with SSD cache - integrated M.2 2280 NVMe SSD slots enable fast cache memory without occupying slots.
- Easily share and synchronize data - Use, share and synchronize your data effortlessly on different operating systems and devices
- Back up and restore data in a flash - Back up critical data and accelerate recovery with Snapshot Replication.
- Your center for multimedia and entertainment - organize and stream music, videos and photos
- On all your devices
- Anytime, anywhere - access your files on the go and back up photos from your mobile devices with iOS and Android™ apps.


