
Highlights & Details
national Geographic 40-640x microscope including smartphone adapter
- Beginner's microscope with LED transmitted light illumination
- Magnification: 40x - 640x
- Smartphone holder included for taking photos
- Can be used anywhere thanks to battery operation
- Extensive accessories for the quick start
Technical specifications
- Product type
Transmission microscope
- Type
Monocular
- Optical magnification (min.)
40 x
- Optical magnification (max.)
640 x
- Lighting type
Transmitted light
- Bulb type
LED (monochrome)
- Operating voltage
AA battery (2x), included
- Factory colour
Black
Yellow
- Dim
(L x W x H) 16 x 10 x 22 cm
- Length
16 cm
- Width
10 cm
- Height
22 cm
- Weight
556 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188081 National Geographic 9119501 40-640 +Smartphone Adapter Transmission microscope Monocular 640 x Transmitted light
User & Safety Instructions 2188081 National Geographic 9119501 40-640 +Smartphone Adapter Transmission microscope Monocular 640 x Transmitted light
Description
The extensive, supplied accessories offer the perfect basic equipment for getting started immediately. With the included smartphone holder, you can easily photograph and share the microworld with your friends.
This text is machine translated.
Scope of delivery
- Microscope
- 3x permanent preparations
- 8x Slides, labels and coverslips
- 2x Sample material (yeast, shrimp)
- Gross system
- 3x sample vials
- Microcut
- Tweezers
- Dropper
- Small hand magnifier
- Measuring Jugs
- Smartphone bracket.
- Posters
- 2 x type AA batteries
- User manual
What kind of Microscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










