
Highlights & Details
Children binoculars 6 x 21
- Compact dimensions suitable for children
- Conspicuous colouring
- Roof prism system
Technical specifications
- Magnification
6 x
- Product type
Binoculars
- Lens Ø
21 mm
- Dim
(L x W x H) 110 x 95 x 31 mm
- Factory colour
Black
Yellow
- Weight
184
- Type
Amici roof prism
- Material (prisms)
BK-7
- Width
95 mm
- Height
31 mm
- Length
110 mm
- FOV (1000 m)
116 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359303 National Geographic Binoculars 6 x 21 mm Amici roof prism Black, Yellow 9103000
Warranty Terms
Warranty Terms 1359303 National Geographic Binoculars 6 x 21 mm Amici roof prism Black, Yellow 9103000
Description
This binoculars with 6x magnification impresses through its robust processing and is the ideal companion thanks to its small size!
This text is machine translated.
This text is machine translated.
Features
- Compact dimensions suitable for children
- Roof prism system
- BK-7 glass material with full tempering
- Robust and solid workmanship
- Non-slip rubber-coated surface
- Bag can be at the belt fasteners.
- Conspicuous colouring
- Splashproof
Scope of delivery
- Binoculars
- Wrist strap
- Bag
- User manual.
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















