
Highlights & Details
Binoculars 8 X 42
- Robust and rubber-coated housing
- Dioptre adjustment
- Stand connection thread
- Eye pieces for glasses wearers
Technical specifications
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
42 mm
- Dim
(L x W x H) 146 x 126 x 53 mm
- Factory colour
Black
- Weight
660 g
- Type
Amici roof prism
- Material (prisms)
BaK-4
- Width
126 mm
- Height
53 mm
- Length
146 mm
- FOV (1000 m)
110 m
- Coating
Fully coated, blue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359369 National Geographic Binoculars 8x42 8 x 42 mm Amici roof prism Black 9076200
Warranty Terms
Warranty Terms 1359369 National Geographic Binoculars 8x42 8 x 42 mm Amici roof prism Black 9076200
Description
Roof prism binoculars with 8x magnification and 42 mm lens diameter. Dioptre adjustment allows corrections of up to ±2 dioptres. A high-quality full coating on the glass elements reduce disturbing reflections, improves the light transmission and thus provides for a high contrast, even in poor lighting conditions. The binoculars has a non-slip rubber-coated and dirt-proof surface. A tripod mount allows also the binoculars on a tripod. For safe transport, the binoculars with a sturdy carrying strap and a case. The high-quality lens protection caps can be easily opened and closed and, if necessary, with a handle also completely removed.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Binoculars
- Broad carrying strap
- Bag
- Protective lens caps
- User manual.
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















