• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Native Union USB-C cable 1.2 m Black BELT-C-CS-BLK-2-NP

Product type
USB-C cable
Cable length
1.2 m
Connector version
straight
Factory colour
Black
Cable design
Round
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Native Union Belt Cable USB cable 1.2 m USB C black

  • Wire cross section 1.2 m
  • USB C straight plug
  • USB C straight plug
  • USB Power Delivery
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Factory colour

Black

Cable length

1.2 m

Cable design

Round

Connector version

straight

Charging method (Power Delivery)

with USB Power Delivery

Weight

30 g

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771978 Native Union USB-C cable 1.2 m Black BELT-C-CS-BLK-2-NP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.