• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Native Union USB-C cable USB 2.0 2 m BELT-ULC-ZEB-NP

Product type
USB-C cable
Cable specs
USB 2.0
Connection type
USB-C® to USB-C®
Cable length
2 m
Weight
70 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Native Union Belt USB cable USB 2.0 2 m USB A USB C/Micro-USB B/Lightning black, white

  • Wire cross section 2 m
  • USB A Plug
  • USB C/Micro-USB B/Lightning
  • USB2.0
  • Black, White
  • This text is machine translated.

Technical specifications

  • Connection 1 USB A
  • Port 2: USB C/Micro-USB B/Lightning
  • Product color: Black, white
Product type

USB-C cable

Cable specs

USB 2.0

Connection type

USB-C® to USB-C®

Cable length

2 m

Weight

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771993 Native Union USB-C cable USB 2.0 2 m BELT-ULC-ZEB-NP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.