• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NEBULA Nebula X1 Gimbal Stand Projector stand

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Designed for use with projectors
  • Cardanic design for flexible positioning
  • Supports a maximum load of 6.8 kg
  • Adjustable tilt and rotation for individual angles
  • Made of sturdy aluminum

Technical specifications

  • 90° inclination
  • Rotation: 360°
Product type

Projector stand

Weight

6.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796392 NEBULA Nebula X1 Gimbal Stand Projector stand

Description

The armature Nebula stand was developed for projectors and combines functionality with an elegant aluminum design. With a cardan ring, which enables a precise positioning, this stand offers an inclination of 90° as well as a rotation of 360°, WAS enables a versatile viewing angle. Its stable design can carry a maximum load of 6.8 kg, thus ensuring stability for different projector models. Enhance your viewing experience with this adjustable AV-piece, which is suitable for every environment in Ideal.

This text is machine translated.