• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis BTTC2500BK DAB+ car audio adapter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nedis BTTC2500BK Bluetooth music receiver 8 m silver, black

  • Bluetooth version: 5.4
  • Host interface 3.5 mm + USB
  • Transmission distance 8 m
  • Frequency range: 2.4 – 2.48 GHz
  • Power source USB / Battery Lithium-Ion (Li-Ion) 150 mAh
  • 3.5 mm (1/8-inch) in
  • Silver, black

Technical specifications

  • Host interface 3.5 mm + USB
  • Power source USB / battery
Product type

DAB+ car audio adapter

Factory colour

Silver

Black

Width

28 mm

Height

14 mm

Depth

61 mm

Weight

41 g

Wireless charging

No

Rechargeable battery technology

Li-ion

Bluetooth

5.4

Material (details)

Acrylonitrile butadiene styrene (ABS)

Battery capacity

150 mAh

Charging time

2 h

3.5 mm (1/8-inch) in

yes

Quantity

1

Quick start guide

yes

Frequency range

2,4 - 2,48 GHz

Operating time

8.5 h

Transmission distance

8 m

Documents & Downloads

Datasheet

Datasheet 3865152 Nedis BTTC2500BK DAB+ car audio adapter

User & Safety Instructions

User & Safety Instructions 3865152 Nedis BTTC2500BK DAB+ car audio adapter

Description

Enhance your audio experience with the Nedis Compact & Portable Wireless 2-in-1 Bluetooth® Audio Adapter. This versatile device enables the wireless streaming of audio signals both in the transmission (TX) as well as in the reception mode (RX) and is thus the perfect companion for home, while traveling and in the car.

Seamless Dual pairing
With the Dual pairing function, you can connect two devices simultaneously in the TX and RX mode. You can switch effortlessly between your favorite devices, without having to always reconnect yourself.

Sending mode (TX) - makes each device wireless
Turn your non-Bluetooth devices into wireless audio channels. Whether it's a TV, PC or game console, the Nedis adapter transmits audio signals to your Bluetooth headphones or speakers for a wireless and trouble-free experience.

Receive mode (RX) - wireless streaming to wired devices
Convert your cabled speakers, headphones, your car radio or your home sound system in a Bluetooth-enabled power package. Enjoy high-quality wireless audio streaming from your smartphone, tablet or laptop easily.

Switching between transmission and reception mode is as easy as pressing a button. The straight-line design provides an easy experience and makes it accessible to everyone.

Low latency for lag-free audio
Enjoy fluid, uninterrupted sound with minimal delay. The low latency provides for a perfect synchronization between sound and image and is thus Ideal for films, games and music streaming.

Hands-free calling for safe driving
The adapter is perfect for use in the car and also acts as a hands-free system with which you can safely telephone while driving. Enjoy a clear sound and seamless even while traveling Connectivity.

Long-lasting battery life
With up to 10 hours of continuous playback, the Nedis adapter keeps your music, calls and entertainment running. A quick 2-hour charge ensures that you are always ready for wireless convenience.

Perfect for journeys - Includes headset adapter for aircraft
Full support for in-flight entertainment. The Bluetooth® adapter with headset adapter for aircraft is the perfect solution for two in-plane aux entertainment functions. You can connect two wireless headphones, such as the AirPods in the aircraft, share music and movies with friends and spend the boring time in the aircraft

Experience the freedom of wireless audio transmission with the Nedis Compact & Portable Wireless 2-in-1 Bluetooth® Audio Adapter. Whether at home, in the car or on a flight, you remain connected effortlessly with your favorite sounds.

This text is machine translated.

Scope of delivery

  • • 2-IN-1 wireless audio adapter
  • • USB-C™ charging cable
  • • 3.5mm audio adapter
  • • Aircraft adapter
  • • Quick start guide

What kind of FM Transmitters are you looking for?