• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis BTTC2550BK FM transmitter

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nedis Bluetooth® Transceiver | Audio / Video / Black

  • • Compact and portable 2-in-1 Bluetooth® wireless audio adapter
  • • The display lets you easily manage your connections and settings whether you check the battery level, adjust the volume level, or monitor the Bluetooth codec and connected devices.
  • • Dual pairing - you can connect two devices simultaneously in the TX and RX modes
  • • Up to 10 potential Bluetooth devices can be searched, you can easily select which device you want to connect
  • • In transmit mode (TX), audio from non-Bluetooth devices is transmitted wirelessly to your Bluetooth headphones or speakers.
  • • In the reception mode (RX), audio signals from your Bluetooth-enabled media player are transferred wirelessly to your wired speakers, headphones, car radio or home stereo system.
  • • Change the operating and audio connection mode with a single click on the shift key
  • • Low latency - Experience smooth, lag-free sound, Ideal watch movies, and listen to music
  • • Extremely long battery life - lasts about 13 hours, full charging takes only 2 hours
  • • Supplied with an aircraft headset adapter to support in-flight entertainment

Technical specifications

  • Power cord connector A - USB-C™
  • Power cable connection B - USB-A
Product type

FM transmitter

Interfaces

Audio 2.0 (3.5 mm jack)

Factory colour

Black

Weight

90 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3865153 Nedis BTTC2550BK FM transmitter

User & Safety Instructions

User & Safety Instructions 3865153 Nedis BTTC2550BK FM transmitter

Description

Enhance your audio experience with the Nedis Compact & Portable Wireless 2-in-1 Bluetooth® Audio Adapter. This versatile device enables the wireless transmission of audio data both in the transmission (TX) as well as in the reception mode (RX) and is thus the perfect companion for home, while traveling and in the car. With the ability to search for up to 10 potential Bluetooth devices, selecting your preferred connection has never been so easy. Easily switch between the devices that meet your needs.

Smart display for easy management
With the integrated display you have full control over your connections and settings. You can easily check the battery level, adjust the volume, monitor the Bluetooth codec and manage the connected devices - all in one place.

Seamless Dual pairing
With the Dual-pairing function, you can connect two devices simultaneously in the transmission and reception mode. You can switch effortlessly between your favorite devices, without having to always reconnect yourself.

Sending mode (TX) - makes each device wireless
Turn your non-Bluetooth devices into wireless audio channels. Whether it's a TV, PC or game console, the Nedis adapter transmits audio signals to your Bluetooth headphones or speakers for a wireless and trouble-free experience.

Receive mode (RX) - wireless streaming to wired devices
Convert your cabled speakers, headphones, your car radio or your home sound system in a Bluetooth-enabled power package. Enjoy high-quality wireless audio streaming from your smartphone, tablet or laptop easily.

Switching between transmission and reception mode is as easy as pressing a button. The straight-line design makes for an easy experience and makes it for accessible to everyone.

Low latency for lag-free audio
Enjoy fluid, uninterrupted sound with minimal delay. The low latency provides for a perfect synchronization between sound and image and is thus Ideal for films, games and music streaming.

Long-lasting battery life
With up to 10 hours of continuous playback, the Nedis adapter keeps your music, calls and entertainment running. A quick 2-hour charge ensures that you are always ready for wireless convenience.

Perfect for journeys - Includes headset adapter for aircraft
Full support for in-flight entertainment. The Bluetooth® adapter with headset adapter for aircraft is the perfect solution for two in-plane aux entertainment functions. You can connect two wireless headphones, such as the AirPods in the aircraft, share music and movies with friends and spend the boring time in the aircraft

Experience the freedom of wireless audio transmission with the Nedis Compact & Portable Wireless 2-in-1 Bluetooth® Audio Adapter. Whether at home, in the car or on a flight, you remain connected effortlessly with your favorite sounds.

This text is machine translated.

Scope of delivery

  • • 2-IN-1 wireless audio adapter
  • • USB-C™ charging cable
  • • Aircraft adapter
  • • Quick start guide

What kind of FM Transmitters are you looking for?