• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis BTTR100BK FM transmitter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nedis BTTR100BK FM-transmitter black

  • • Simple pairing system
  • • LED indicator for power supply and connection
  • • APTX® chipset for superior audio quality: Powerful bass and clear treble
  • • Memory for 2 devices

Technical specifications

Product type

FM transmitter

Interfaces

Audio 2.0 (3.5 mm jack)

Factory colour

Black

Weight

177 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3865155 Nedis BTTR100BK FM transmitter

User & Safety Instructions

User & Safety Instructions 3865155 Nedis BTTR100BK FM transmitter

Description

Audio station for wireless transmission of music from an audio or video system to Bluetooth headphones. The audio transmitter has an aptX chipset, which ensures superior sound quality. It also has an additional headphone output.

This text is machine translated.

Scope of delivery

  • • 1× Audio transmitter
  • • 1× 3.5 mm jack cable (1.8 m)
  • • Operating instructions

What kind of FM Transmitters are you looking for?