Nedis car audio FM transmitter | gooseneck | hands-free function | 2.00" | Google assistant/Siri | Black
• Bluetooth FM Transmitter® with hands-free function
• Wireless transmission of music, podcasts and phone calls to the FM car radio
• Bluetooth® 5.3 for less interruptions and higher speeds
• Built-in microphone for hands-free use
• Supports voice control of Google and Siri for safe driving
• For incoming calls, automatically switch from music playback status to speakerphone mode
• Large display and flexible gooseneck for perfect positioning of the transmitter
• Two USB ports for simultaneous charging – 1 USB-C PD (20 Watt) and 1 USB (2.4 A)
• USB and microSD slot for playing your own music
• Suitable for any 12 or 24 volt car connection
Technical specifications
Product type
FM transmitter
Interfaces
USB type A
USB C®
Wireless charging
No
Charging method
Power Delivery
Documents & Downloads
Datasheet
Datasheet 3865151 Nedis CATR1024BK FM transmitter
User & Safety Instructions
User & Safety Instructions 3865151 Nedis CATR1024BK FM transmitter
Description
The Nedis Bluetooth FM transmitter with two USB charging ports lets you stream your favorite music or podcasts effortlessly onto your car's FM stereo system. The direct connection with your Bluetooth devices lets you easily transfer music from your phone, tablet or laptop. Equipped with the latest Bluetooth® 5.3 technology, our FM transmitter ensures minimal interruptions and faster connection speeds and guarantees a smooth and pleasant audio streaming experience. The integrated microphone enables comfortable hands-free communication and thus enhances the safety while driving. Make use of the performance of voice control with Google and Siri-compatibility and improve your driving experience with extended control options.
Experience incomparable comfort, since the transmitter automatically switches to the hands-free mode when receiving calls and thus ensures a smooth transition from the music playback. The large display and flexible swan neck design allow you to perfectly position the transmitter to ensure optimum visibility and accessibility.
Easily charge your devices with two USB ports - with USB-C PD (20 watt) and USB (2.4 A) options for simultaneous charging. Moreover, you can play your own music titles via the USB and micro-SD slots and lend a personal touch to your in-car entertainment.
The Nedis FM transmitter is universally compatible with any 12 or 24 V car connection and is the perfect companion for improving your audio experience while on the move. Upgrade your vehicle's connectivity and entertainment system today with Nedis – and drive innovation, one drive after the other.
This text is machine translated.
Scope of delivery
Bluetooth-FM-Transmitter®
Quick guide
Description
The Nedis Bluetooth FM transmitter with two USB charging ports lets you stream your favorite music or podcasts effortlessly onto your car's FM stereo system. The direct connection with your Bluetooth devices lets you easily transfer music from your phone, tablet or laptop. Equipped with the latest Bluetooth® 5.3 technology, our FM transmitter ensures minimal interruptions and faster connection speeds and guarantees a smooth and pleasant audio streaming experience. The integrated microphone enables comfortable hands-free communication and thus enhances the safety while driving. Make use of the performance of voice control with Google and Siri-compatibility and improve your driving experience with extended control options.
Experience incomparable comfort, since the transmitter automatically switches to the hands-free mode when receiving calls and thus ensures a smooth transition from the music playback. The large display and flexible swan neck design allow you to perfectly position the transmitter to ensure optimum visibility and accessibility.
Easily charge your devices with two USB ports - with USB-C PD (20 watt) and USB (2.4 A) options for simultaneous charging. Moreover, you can play your own music titles via the USB and micro-SD slots and lend a personal touch to your in-car entertainment.
The Nedis FM transmitter is universally compatible with any 12 or 24 V car connection and is the perfect companion for improving your audio experience while on the move. Upgrade your vehicle's connectivity and entertainment system today with Nedis – and drive innovation, one drive after the other.