Nedis car audio FM transmitter | Fixed | Hands-free function | 1.00 " | Google assistant / Siri | Black
• FM transmitter with Bluetooth® and hands-free function
• Wireless transmission of music, podcasts and phone calls to the FM car radio
• Bluetooth® 5.3 for less interruptions and higher speeds
• Built-in microphone for hands-free use
• Supports voice control of Google and Siri for safe driving
• For incoming calls, automatically switch from music playback status to speakerphone mode
• Treble and bass scroll buttons to adjust your sound
• Dynamic LED mood lighting bar - can be switched on and off
• Two USB ports for simultaneous charging – 1x USB-C PD (20 watt) and 1x USB-A (18W)
• Suitable for any 12 or 24 volt car connection
Technical specifications
Product type
FM transmitter
Weight
100 g
Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 3865150 Nedis CATR2024BK FM transmitter
User & Safety Instructions
User & Safety Instructions 3865150 Nedis CATR2024BK FM transmitter
Description
The Nedis Bluetooth FM transmitter with two USB charging ports lets you stream your favorite music or podcasts effortlessly onto your car's FM stereo system. The direct connection with your Bluetooth devices lets you easily transfer music from your phone, tablet or laptop. Equipped with the latest Bluetooth® 5.3 technology, our FM transmitter ensures minimal interruptions and faster connection speeds and guarantees a smooth and pleasant audio streaming experience. The integrated microphone enables comfortable hands-free communication and thus enhances the safety while driving. Make use of the performance of voice control with Google and Siri-compatibility and improve your driving experience with extended control options.
Switching from music playback to hands-free mode is child's play and ensures that you do not miss an important call. Enhance your audio experience with the treble and bass scroll buttons that let you adjust the sound as you want it. The dynamic LED mood lighting bar gives your car interior a touch of style and provides for a visually appealing driving ambience, which can be easily switched on and off.
With both USB ports - 1x USB-C PD (20 watt) and 1x USB-A (18W) - you can stay in touch while traveling and charge them, allowing multiple devices to be charged at the same time. The Nedis FM transmitter with Bluetooth hands-free system is compatible with any 12 or 24 volt car connection and is the perfect companion for modern drivers looking for a blend of innovation, safety and superior audio performance. Improve your driving experience today!
This text is machine translated.
Scope of delivery
Bluetooth-FM-Transmitter®
Quick guide
Description
The Nedis Bluetooth FM transmitter with two USB charging ports lets you stream your favorite music or podcasts effortlessly onto your car's FM stereo system. The direct connection with your Bluetooth devices lets you easily transfer music from your phone, tablet or laptop. Equipped with the latest Bluetooth® 5.3 technology, our FM transmitter ensures minimal interruptions and faster connection speeds and guarantees a smooth and pleasant audio streaming experience. The integrated microphone enables comfortable hands-free communication and thus enhances the safety while driving. Make use of the performance of voice control with Google and Siri-compatibility and improve your driving experience with extended control options.
Switching from music playback to hands-free mode is child's play and ensures that you do not miss an important call. Enhance your audio experience with the treble and bass scroll buttons that let you adjust the sound as you want it. The dynamic LED mood lighting bar gives your car interior a touch of style and provides for a visually appealing driving ambience, which can be easily switched on and off.
With both USB ports - 1x USB-C PD (20 watt) and 1x USB-A (18W) - you can stay in touch while traveling and charge them, allowing multiple devices to be charged at the same time. The Nedis FM transmitter with Bluetooth hands-free system is compatible with any 12 or 24 volt car connection and is the perfect companion for modern drivers looking for a blend of innovation, safety and superior audio performance. Improve your driving experience today!